Siemens Grey Rocker, 1 Gang, DELTA
- RS Stock No.:
- 397-492
- Mfr. Part No.:
- 5TA4702
- Manufacturer:
- Siemens
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€25.36
(exc. VAT)
€31.19
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 15 | €25.36 |
| 16 - 50 | €23.80 |
| 51 + | €22.96 |
*price indicative
- RS Stock No.:
- 397-492
- Mfr. Part No.:
- 5TA4702
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Light Switch | |
| Switch Type | Rocker | |
| Number of Gangs | 1 | |
| IP Rating | IP44 | |
| Number of Poles | 2 | |
| Current Rating | 10A | |
| Mount Type | Surface | |
| Colour | Grey | |
| Terminal Type | Screw | |
| Material | Plastic | |
| Series | DELTA | |
| Screwed/Screwless | Screwed | |
| Range | DELTA | |
| Voltage | 250V | |
| Finish | Gloss | |
| Fixing Standard | VDE | |
| Width | 52mm | |
| Height | 75mm | |
| Depth | 82mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Light Switch | ||
Switch Type Rocker | ||
Number of Gangs 1 | ||
IP Rating IP44 | ||
Number of Poles 2 | ||
Current Rating 10A | ||
Mount Type Surface | ||
Colour Grey | ||
Terminal Type Screw | ||
Material Plastic | ||
Series DELTA | ||
Screwed/Screwless Screwed | ||
Range DELTA | ||
Voltage 250V | ||
Finish Gloss | ||
Fixing Standard VDE | ||
Width 52mm | ||
Height 75mm | ||
Depth 82mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Disconnect
Surface switch
Splash proof, IP44
Housing made from impact-resistant insulation
Contact material: cadmium- and nickel-free
Fixing holes ø 4.5 mm
Cable entry with push-in nipples for cable ø 8 → 13.5 mm
5TA4 702
Two cable entries on the underside
5TA4 711
With enclosed transparent windows
Neutral and with "Light" symbol
Including 5TG7 332 neon indicator
DELTA surface switch program
Standards
DIN 49200
