Berker Grey Rocker, 1 Gang, Integro
- RS Stock No.:
- 440-491
- Distrelec Article No.:
- 302-57-236
- Mfr. Part No.:
- 936512507
- Manufacturer:
- Berker
Subtotal (1 unit)*
€8.94
(exc. VAT)
€11.00
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.94 |
*price indicative
- RS Stock No.:
- 440-491
- Distrelec Article No.:
- 302-57-236
- Mfr. Part No.:
- 936512507
- Manufacturer:
- Berker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Berker | |
| Product Type | Rocker Switch | |
| Number of Gangs | 1 | |
| Switch Type | Rocker | |
| Current Rating | 16A | |
| Colour | Grey | |
| Terminal Type | Screw | |
| Material | Plastic | |
| Series | Integro | |
| Voltage | 250V | |
| Standards/Approvals | RoHS RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Berker | ||
Product Type Rocker Switch | ||
Number of Gangs 1 | ||
Switch Type Rocker | ||
Current Rating 16A | ||
Colour Grey | ||
Terminal Type Screw | ||
Material Plastic | ||
Series Integro | ||
Voltage 250V | ||
Standards/Approvals RoHS RoHS, REACH | ||
- COO (Country of Origin):
- DE
The Berker Switch 1-pole in grey blank for the Flow/Pure system features an on/off function with a rating of 16A at 250VAC. It has dimensions of 55.5 mm x 55.5 mm and a screw connection for the connecting cable.
Paint Grey
Material Plastic
Product type Switch
Variant 250V
Installation depth 15.5mm
