Schneider Electric Dark Grey, Light Grey Polycarbonate, PA66-GF20, Steel, 2 U 484mm

Subtotal (1 unit)*

€108.53

(exc. VAT)

€133.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€108.53

*price indicative

RS Stock No.:
357-749
Mfr. Part No.:
VDIG188142
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Rack Panel

Colour

Dark Grey, Light Grey

Material

Polycarbonate, PA66-GF20, Steel

Width

484mm

Rack Unit

2U

Standards/Approvals

NF C 20-150, IEC 60297

COO (Country of Origin):
FR
The Schneider Electric Actassi 19-C Panel 19" 2U is designed for horizontal patch cord guiding, providing an organized and efficient way to manage cables in a 19" rack. Its 2U size offers ample space for cable routing, improving accessibility and airflow in network installations.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy