Schneider Electric White, 1 Gang, Odace 2011

Subtotal (1 unit)*

€15.69

(exc. VAT)

€19.30

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +€15.69

*price indicative

RS Stock No.:
287-6160
Mfr. Part No.:
S520802R
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Light Switch

Number of Gangs

1

IP Rating

IP21D

Colour

White

Mount Type

Flush

Series

Odace 2011

Standards/Approvals

95, UNE 01511, 006, EWG, EN 606691, NBN C 61111

COO (Country of Origin):
ES
The Schneider Electric Cover Frame from the Odace Touch range is a stylish and durable 1 gang frame in translucent white. With a sleek design and high-quality materials, this cover frame is the ideal choice for any modern home or workspace.

Single gang cover frame with a modern design

Made of high-quality acrylic and polycarbonate materials for durability

Resistant to various chemical agents including alcohol, lactic acid, and bleach

Easy flush mounting with clip-in fixing mode for a seamless finish

Complies with standards NF C 61-314, EN 60669-1, and more for safety and performance

IK04 degree of protection and IP21D degree of protection for security and reliability

Green Premium product with sustainable offer status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy