Berker White Rocker, 1 Gang, Integro
- RS Stock No.:
- 440-493
- Distrelec Article No.:
- 302-57-237
- Mfr. Part No.:
- 936512509
- Manufacturer:
- Berker
Subtotal (1 unit)*
€5.26
(exc. VAT)
€6.47
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.26 |
*price indicative
- RS Stock No.:
- 440-493
- Distrelec Article No.:
- 302-57-237
- Mfr. Part No.:
- 936512509
- Manufacturer:
- Berker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Berker | |
| Switch Type | Rocker | |
| Number of Gangs | 1 | |
| Product Type | Rocker Switch | |
| Current Rating | 16A | |
| Colour | White | |
| Material | Plastic | |
| Terminal Type | Screw | |
| Series | Integro | |
| Voltage | 250V | |
| Standards/Approvals | REACH, RoHS RoHS | |
| Select all | ||
|---|---|---|
Brand Berker | ||
Switch Type Rocker | ||
Number of Gangs 1 | ||
Product Type Rocker Switch | ||
Current Rating 16A | ||
Colour White | ||
Material Plastic | ||
Terminal Type Screw | ||
Series Integro | ||
Voltage 250V | ||
Standards/Approvals REACH, RoHS RoHS | ||
- COO (Country of Origin):
- DE
The Berker Switch 1-pole in polar white blank for the Integro Flow/Pure system features an on/off function with a rating of 16A at 250VAC. It has dimensions of 55.5 mm x 55.5 mm and a screw connection for the connecting cable.
Paint White
Material Plastic
Installation depth 15.5 mm
