Berker Silver Rocker, 1 Gang, Integro
- RS Stock No.:
- 440-941
- Distrelec Article No.:
- 302-57-232
- Mfr. Part No.:
- 837522518
- Manufacturer:
- Berker
Subtotal (1 unit)*
€23.77
(exc. VAT)
€29.24
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €23.77 |
*price indicative
- RS Stock No.:
- 440-941
- Distrelec Article No.:
- 302-57-232
- Mfr. Part No.:
- 837522518
- Manufacturer:
- Berker
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Berker | |
| Number of Gangs | 1 | |
| Switch Type | Rocker | |
| Product Type | Rocker Switch | |
| Current Rating | 16A | |
| Colour | Silver | |
| Mount Type | Flush | |
| Terminal Type | Screw | |
| Material | Plastic | |
| Series | Integro | |
| Voltage | 250V | |
| Standards/Approvals | RoHS 3 (2015/863), REACH No SVHC (209 Subs. Jan 2020), RoHS | |
| Select all | ||
|---|---|---|
Brand Berker | ||
Number of Gangs 1 | ||
Switch Type Rocker | ||
Product Type Rocker Switch | ||
Current Rating 16A | ||
Colour Silver | ||
Mount Type Flush | ||
Terminal Type Screw | ||
Material Plastic | ||
Series Integro | ||
Voltage 250V | ||
Standards/Approvals RoHS 3 (2015/863), REACH No SVHC (209 Subs. Jan 2020), RoHS | ||
- COO (Country of Origin):
- DE
The Berker Switch With Lamp, 250V, Chrome, Blank, Galvanized from the Integro Flow/Pure series is a control switch featuring a 2-pole mechanism with an illuminated red lens and a glow lamp of 0.9 mA. It has a pressure 0 setting, supports 16 A at 250 VAC, measures 55.5 mm x 55.5 mm, and includes a screw connection for the connecting cable.
Paint Chromium
Material Plastic
Installation depth 15.5mm
