Siemens White, 2 Way Push Button, 2 Gang, 5TG79
- RS Stock No.:
- 610-913
- Mfr. Part No.:
- 5TG7961
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€12.14
(exc. VAT)
€14.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.14 |
*price indicative
- RS Stock No.:
- 610-913
- Mfr. Part No.:
- 5TG7961
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 2 | |
| Switch Type | Push Button | |
| Product Type | Rocker Switch | |
| Number of Ways | 2 | |
| IP Rating | IP20 | |
| Colour | White | |
| Material | TPE | |
| Series | 5TG79 | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 2 | ||
Switch Type Push Button | ||
Product Type Rocker Switch | ||
Number of Ways 2 | ||
IP Rating IP20 | ||
Colour White | ||
Material TPE | ||
Series 5TG79 | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- ES
The Siemens rocker switch, part of the DELTA series, exemplifies the perfect blend of functionality and modern aesthetics. Featuring a sleek titanium white finish, it is designed for seamless integration into any contemporary decor. Its compact 65x65 mm profile ensures that it fits comfortably within the structural requirements of your space while delivering a reliable performance. The two-piece rocker cover enhances both usability and style, ensuring you can operate it with ease. With IP20 protection, this switch is robust enough for typical indoor environments, making it a practical choice for various applications. The inclusion of arrow symbols allows for intuitive use, while its halogen-free construction aligns with modern environmental standards, making it a responsible choice for eco-conscious consumers.
Crafted from durable thermoplast for long-lasting performance
Designed with a shiny surface finish that complements modern interiors
Features an attractive appearance suitable for a variety of settings
Maintains a high standard of safety with a protection class of IP20
Inline suitability ensures effective integration with pushbutton systems
Halogen-free materials contribute to an environmentally-friendly product profile
User-friendly design includes clear arrow markings for effortless operation
