Siemens White, 2 Way Push Button, 2 Gang, 5TG78
- RS Stock No.:
- 611-000
- Mfr. Part No.:
- 5TG7817
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€19.86
(exc. VAT)
€24.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.86 |
*price indicative
- RS Stock No.:
- 611-000
- Mfr. Part No.:
- 5TG7817
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Rocker Switch | |
| Number of Gangs | 2 | |
| Switch Type | Push Button | |
| Number of Ways | 2 | |
| IP Rating | IP20 | |
| Colour | White | |
| Material | TPE | |
| Series | 5TG78 | |
| Standards/Approvals | EAC, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Rocker Switch | ||
Number of Gangs 2 | ||
Switch Type Push Button | ||
Number of Ways 2 | ||
IP Rating IP20 | ||
Colour White | ||
Material TPE | ||
Series 5TG78 | ||
Standards/Approvals EAC, CE, RoHS | ||
- COO (Country of Origin):
- ES
The Siemens rock switch features a sleek, titanium white finish that beautifully complements any modern interior. Designed to accommodate a range of needs from double two-way switching to pushbutton integration, it stands out with its elegant rockers and control window. Measuring 65x65 mm, its two-piece construction allows for straightforward installation and adds versatility to your lighting control solutions. With the capacity to integrate seamlessly into bus systems, this switch offers a practical yet stylish choice for any space. Enhanced with halogen-free materials and a shiny appearance, this product not only looks appealing but is also environmentally considerate. The intuitive design ensures users experience both functionality and aesthetic pleasure, making it a must-have for contemporary electrical fittings.
Stylish titanium white finish enhances modern decor
Two-way switching provides flexibility for various lighting scenarios
Control window feature enables easy visibility and operation
Halogen-free materials promote environmental responsibility
Two-piece design simplifies installation for electricians and DIY enthusiasts
Shiny appearance adds a touch of elegance to any setting
Compatibility with pushbutton integration helps streamline control systems
