Siemens White, 2 Way Push Button, 2 Gang, 5TG79
- RS Stock No.:
- 611-003
- Mfr. Part No.:
- 5TG7962
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€14.08
(exc. VAT)
€17.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.08 |
*price indicative
- RS Stock No.:
- 611-003
- Mfr. Part No.:
- 5TG7962
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 2 | |
| Switch Type | Push Button | |
| Product Type | Rocker Switch | |
| Number of Ways | 2 | |
| IP Rating | IP20 | |
| Colour | White | |
| Material | TPE | |
| Series | 5TG79 | |
| Standards/Approvals | CE, EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 2 | ||
Switch Type Push Button | ||
Product Type Rocker Switch | ||
Number of Ways 2 | ||
IP Rating IP20 | ||
Colour White | ||
Material TPE | ||
Series 5TG79 | ||
Standards/Approvals CE, EAC, RoHS | ||
- COO (Country of Origin):
- ES
The Siemens rocker switch embodies a blend of functionality and sophistication. Designed with a two-piece structure, it boasts an elegant titanium white finish that complements modern interiors. The products mid-position design measuring 65x65 mm makes it ideal for seamless integration into various settings. Its shiny appearance not only enhances aesthetic appeal but also ensures durability. With its halogen-free feature, this switch aligns with environmentally-conscious initiatives, making it a responsible choice for your home or office. The rocker's innovative design is equipped with marking symbols that enhance usability, whilst its compatibility with pushbutton coupling ensures effortless integration with existing systems. Whether you are upgrading your space or designing a new one, this product promises both performance and style.
Crafted from high-quality thermoplast material for enhanced durability
Shiny finish ensures a sophisticated look that complements any décor
Halogen-free design promotes environmental sustainability
Mid-position layout allows for easy installation and handling
Thermoplast ensures resistance to wear and tear over time
Compatible with pushbutton coupling allowing for versatile application
Marking symbols enhance usability for effortless operation
