Siemens White, 1 Way Rocker, 1 Gang, 5TG71
- RS Stock No.:
- 610-997
- Mfr. Part No.:
- 5TG7151
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€14.63
(exc. VAT)
€17.99
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €14.63 |
*price indicative
- RS Stock No.:
- 610-997
- Mfr. Part No.:
- 5TG7151
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Switch Type | Rocker | |
| Product Type | Rocker Switch | |
| Number of Gangs | 1 | |
| Number of Ways | 1 | |
| IP Rating | IP20 | |
| Colour | White | |
| Material | TPE | |
| Series | 5TG71 | |
| Standards/Approvals | RoHS, CE, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Switch Type Rocker | ||
Product Type Rocker Switch | ||
Number of Gangs 1 | ||
Number of Ways 1 | ||
IP Rating IP20 | ||
Colour White | ||
Material TPE | ||
Series 5TG71 | ||
Standards/Approvals RoHS, CE, EAC | ||
- COO (Country of Origin):
- ES
The Siemens rocker switch is designed for modern specifications, blending practicality with sleek aesthetics. This model features a pull actuation for effortless push-button functionality, elegantly presented in a titanium white finish. Measuring 68x68 mm, it is ideal for both residential and commercial environments. Engineered with thermoplast, the switch boasts a shiny surface that not only enhances its visual appeal but also ensures durability. Designed with IP20 protection class, it is built to withstand standard indoor conditions, making it a reliable choice for everyday applications. This innovative switch integrates seamlessly into any contemporary decor, providing a stylish yet functional addition to your space.
Rocker switch design promotes easy operation without sacrificing style
Titanium white colour complements a variety of interior design schemes
Halogen-free materials reflect a commitment to sustainability
Shiny surface finish enhances visual aesthetics and simplifies cleaning
Compact dimensions allow for flexible placement in any setting
IP20 protection class ensures suitability for indoor use of standard devices
No replaceable lens or labeling field simplifies installation and maintenance
Fastening method designed for straightforward installation
