Schneider Electric White, 2 Way Electromechanical, 2 Gang, Mureva Styl
- RS Stock No.:
- 865-662
- Mfr. Part No.:
- MUR35022W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€20.35
(exc. VAT)
€25.03
(inc. VAT)
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.35 |
*price indicative
- RS Stock No.:
- 865-662
- Mfr. Part No.:
- MUR35022W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 2 | |
| Switch Type | Electromechanical | |
| Product Type | Switch | |
| Number of Ways | 2 | |
| IP Rating | IP55 | |
| Current Rating | 10A | |
| Mount Type | Surface | |
| Colour | White | |
| Terminal Type | Screwless | |
| Material | ABS | |
| Series | Mureva Styl | |
| Screwed/Screwless | Screwed | |
| Voltage | 250V ac | |
| Range | Mureva Styl | |
| Finish | Matt | |
| Product Condition | Repacked | |
| Standards/Approvals | EN 60669-1 | |
| Height | 76mm | |
| Depth | 64mm | |
| Width | 76mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 2 | ||
Switch Type Electromechanical | ||
Product Type Switch | ||
Number of Ways 2 | ||
IP Rating IP55 | ||
Current Rating 10A | ||
Mount Type Surface | ||
Colour White | ||
Terminal Type Screwless | ||
Material ABS | ||
Series Mureva Styl | ||
Screwed/Screwless Screwed | ||
Voltage 250V ac | ||
Range Mureva Styl | ||
Finish Matt | ||
Product Condition Repacked | ||
Standards/Approvals EN 60669-1 | ||
Height 76mm | ||
Depth 64mm | ||
Width 76mm | ||
- COO (Country of Origin):
- PL
The Schneider Electric Double switch accommodates various electrical needs, offering robust control in a singular design that is Ideal for both indoor and outdoor settings.
Rated current of 10 AX ensures efficient performance
IP55 and IK08 ratings provide enhanced durability and resistance to environmental factors
Constructed from SEBS, brass, and ABS for longevity and reliability
Dual rockers facilitate multiple control options in a Compact framework
1
25
40
65
Related links
- Schneider Electric White 2 Gang, Mureva Styl
- Schneider Electric White 2 Gang, Mureva Styl
- Schneider Electric White 1 Gang, Mureva Styl
- Schneider Electric White 1 Gang, Mureva Styl
- Schneider Electric White 1 Gang, Mureva Styl
- Schneider Electric White 1 Gang, Mureva Styl
- Schneider Electric Grey 2 Gang, Mureva Styl
- Schneider Electric White Mureva Styl
