Schneider Electric White, 2 Way Electromechanical, 1 Gang, Mureva Styl

Subtotal (1 unit)*

€7.20

(exc. VAT)

€8.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.20

*price indicative

RS Stock No.:
865-674
Mfr. Part No.:
MUR37021W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Switch Type

Electromechanical

Product Type

Switch

Number of Gangs

1

Number of Ways

2

IP Rating

IP55

Current Rating

10A

Colour

White

Mount Type

Surface

Terminal Type

Screwless

Material

ABS

Series

Mureva Styl

Range

Mureva Styl

Screwed/Screwless

Screwed

Voltage

250V ac

Finish

Matt

Width

71mm

Standards/Approvals

EN 60669-1

Depth

40mm

Height

71mm

COO (Country of Origin):
PL
The Schneider Electric Switch is a robust electromechanical device designed for controlling electrical circuits safely and efficiently. It offers a sleek anthracite finish, perfect for both indoor and outdoor environments.

Rated for 10 AX and a 250 V operational voltage for reliable performance

IP55 and IK08 rated, ensuring durability against dust and water

Constructed from high-quality ABS and brass for longevity

Designed for 1-pole 2-way switch configuration, providing flexibility in application

1

30


41

71

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy