Schneider Electric White, 2 Way Electromechanical, 1 Gang
- RS Stock No.:
- 865-794
- Mfr. Part No.:
- NU320518W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€26.41
(exc. VAT)
€32.48
(inc. VAT)
Temporarily out of stock
- Shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.41 |
*price indicative
- RS Stock No.:
- 865-794
- Mfr. Part No.:
- NU320518W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch | |
| Switch Type | Electromechanical | |
| Number of Gangs | 1 | |
| Number of Ways | 2 | |
| IP Rating | IP4X | |
| Current Rating | 10A | |
| Colour | White | |
| Mount Type | Flush | |
| Terminal Type | Screwless Terminal | |
| Material | Plastic | |
| Range | New Unica | |
| Voltage | 250V | |
| Screwed/Screwless | Screwless | |
| Finish | Gloss | |
| Product Condition | Repacked | |
| Depth | 37.75mm | |
| Standards/Approvals | VDE | |
| Width | 45mm | |
| Height | 45mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch | ||
Switch Type Electromechanical | ||
Number of Gangs 1 | ||
Number of Ways 2 | ||
IP Rating IP4X | ||
Current Rating 10A | ||
Colour White | ||
Mount Type Flush | ||
Terminal Type Screwless Terminal | ||
Material Plastic | ||
Range New Unica | ||
Voltage 250V | ||
Screwed/Screwless Screwless | ||
Finish Gloss | ||
Product Condition Repacked | ||
Depth 37.75mm | ||
Standards/Approvals VDE | ||
Width 45mm | ||
Height 45mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Switch is designed for light control, integrating Advanced technology for seamless operations in various environments.
Electromechanical technology ensures reliability in performance
Environmentally resistant, with an IP4X degree of protection
Offers screwless terminals for easy connections
Achieves a high electrical durability of 20,000 cycles
1
18
28
46
