Schneider Electric White, Repacked

Subtotal (1 unit)*

€58.99

(exc. VAT)

€72.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€58.99

*price indicative

RS Stock No.:
865-810
Mfr. Part No.:
NU353718WW
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Switch

Current Rating

10A

Colour

White

Mount Type

Flush

Material

PCB Plated Tin

Voltage

230V ac

Product Condition

Repacked

Height

45mm

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric Connected switch is designed for enhanced control and automation within smart home environments, utilising Advanced technology to seamlessly integrate into your existing setup.

Supports a maximum load of 2200 W for incandescent lamps and 200 W for LED lamps

Offers remote control via an app, enhancing usability

Features programmable LED signalling for clear status indication

Designed for indoor installation with a flush mount for seamless integration

1

26


43

69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy