Schneider Electric White, S320, Repacked
- RS Stock No.:
- 865-524
- Mfr. Part No.:
- S320726W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€4.53
(exc. VAT)
€5.57
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.53 |
*price indicative
- RS Stock No.:
- 865-524
- Mfr. Part No.:
- S320726W
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover | |
| Colour | White | |
| Material | Plastic | |
| Series | S320 | |
| Product Condition | Repacked | |
| Height | 229mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover | ||
Colour White | ||
Material Plastic | ||
Series S320 | ||
Product Condition Repacked | ||
Height 229mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric Finishing plate is a vertical mounting solution designed for three-post applications, ensuring a sleek and functional aesthetic in white (RAL 9003) for various interior environments.
Constructed from UV-resistant plastic for durability
Weighs only 0.0252 kg, making installation effortless
Accommodates a 71 mm centre distance for seamless integration
Surface finish is matte for a modern look
1
28
30
58
Related links
- Schneider Electric White Repacked
- Schneider Electric White 1 Gang Cover S320, Repacked
- Schneider Electric S320 Series Cover, Repacked
- Schneider Electric White Plastic Cover, Repacked
- Schneider Electric White 1 Gang Cover, Repacked
- Schneider Electric White, Repacked
- Schneider Electric White Repacked
- Schneider Electric White Repacked
