Schneider Electric White, S520, Repacked

Subtotal (1 unit)*

€7.90

(exc. VAT)

€9.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.90

*price indicative

RS Stock No.:
865-572
Mfr. Part No.:
S520808W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover

Colour

White

Material

Thermoplastic ABS Uv Stabilised

Series

S520

Product Condition

Repacked

Height

85mm

COO (Country of Origin):
ES
The Schneider Electric Cover frame is a stylish and practical solution for your electrical installations, designed to accommodate four gangs with a sleek, glossy finish in white.

Designed for both horizontal and vertical installation

Clip-in fixing mode ensures easy installation

Durable thermoplastic ABS-UV stabilised frame for longevity

Resistant to various chemical agents for added safety

1

27


28

55

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy