Schneider Electric, Mureva Styl, Repacked
- RS Stock No.:
- 866-031
- Mfr. Part No.:
- MUR39129W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€18.14
(exc. VAT)
€22.31
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.14 |
*price indicative
- RS Stock No.:
- 866-031
- Mfr. Part No.:
- MUR39129W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| IP Rating | IP55 | |
| Mount Type | Surface Mount | |
| Series | Mureva Styl | |
| Product Condition | Repacked | |
| Height | 71mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
IP Rating IP55 | ||
Mount Type Surface Mount | ||
Series Mureva Styl | ||
Product Condition Repacked | ||
Height 71mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Schneider Electric Push button label holder facilitates user interaction in flush and surface mounting applications, ensuring visibility and accessibility with its sleek white design.
Mechanism designed for surface and flush mounting
Constructed from Durable ABS, brass, and SEBS materials
Rated for 10 A current with a 250 V AC operational voltage
IP55 rated for protection against dust and water ingress
1
25
36
61
Related links
- Schneider Electric Repacked
- Schneider Electric White 1 Gang Repacked
- Schneider Electric Mureva Styl Series Push Button Switch Surface Mount IP55 250 V ac, Repacked
- Schneider Electric Grey Rocker, Mureva Styl
- Schneider Electric White Mureva Styl
- Schneider Electric White Mureva Styl
- Schneider Electric Grey Push Button Mureva Styl
- Schneider Electric Mureva Styl Series Light Switch Surface Mount IP55 250 V ac
