Schneider Electric White, 2 Way Rocker, Mureva Styl
- RS Stock No.:
- 358-353
- Mfr. Part No.:
- MUR39205
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€9.70
(exc. VAT)
€11.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.70 |
*price indicative
- RS Stock No.:
- 358-353
- Mfr. Part No.:
- MUR39205
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Type | Rocker | |
| Product Type | Rocker Switch | |
| Number of Ways | 2 | |
| IP Rating | IP55 | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Colour | White | |
| Mount Type | Flush, Surface | |
| Material | ABS | |
| Series | Mureva Styl | |
| Range | Mureva | |
| Voltage | 250V | |
| Finish | White | |
| Width | 70mm | |
| Standards/Approvals | CE, EN 60669-1, EAC, EU RoHS, REACH, NF, AENOR, CHINA RoHS | |
| Depth | 14mm | |
| Height | 7mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Type Rocker | ||
Product Type Rocker Switch | ||
Number of Ways 2 | ||
IP Rating IP55 | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Colour White | ||
Mount Type Flush, Surface | ||
Material ABS | ||
Series Mureva Styl | ||
Range Mureva | ||
Voltage 250V | ||
Finish White | ||
Width 70mm | ||
Standards/Approvals CE, EN 60669-1, EAC, EU RoHS, REACH, NF, AENOR, CHINA RoHS | ||
Depth 14mm | ||
Height 7mm | ||
- COO (Country of Origin):
- PL
The Schneider Electric Rocker features 2 rockers and functions as a 1-pole 2-way switch in a classic white (RAL 9003) colour, designed for flush mounting with a rocker actuator for easy operation. It supports a load of up to 100 W for energy-saving lamps with ballast and operates at a rated voltage of 250 V AC and a rated current of 10 AX. Suitable for both indoor and outdoor use, it offers an IP55 degree of protection against dust and water, as well as an IK08 rating for impact resistance. Made from high-quality materials like ABS and PC, this rocker is durable and reliable, ensuring long-lasting performance.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric White 1 Gang, Mureva Styl
- Schneider Electric White 2 Gang, Mureva Styl
- Schneider Electric White 1 Gang, Mureva Styl
- Schneider Electric White Mureva Styl
- Schneider Electric Grey Mureva Styl
- Schneider Electric Anthracite 1 Gang, Mureva Styl
- Schneider Electric Grey Mureva Styl
- Schneider Electric White 1 Gang, Mureva Styl
