Schneider Electric Grey Push Button, 1 Gang, Mureva Styl
- RS Stock No.:
- 161-1279
- Mfr. Part No.:
- MUR35028
- Manufacturer:
- Schneider Electric
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€18.27
(exc. VAT)
€22.47
(inc. VAT)
Limited stock
- 28 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €18.27 | - |
| 10 + | €16.42 | 10% |
*price indicative
- RS Stock No.:
- 161-1279
- Mfr. Part No.:
- MUR35028
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Gangs | 1 | |
| Switch Type | Push Button | |
| IP Rating | IP55 | |
| Current Rating | 10A | |
| Colour | Grey | |
| Mount Type | Surface | |
| Material | ABS | |
| Series | Mureva Styl | |
| Range | Mureva | |
| Voltage | 250V | |
| Screwed/Screwless | Screwless | |
| Illumination | LED | |
| Minimum Box Depth | 64mm | |
| Height | 64mm | |
| Standards/Approvals | EAC, AENOR, CE, EN 60669-1, NF | |
| Depth | 64mm | |
| Fixing Standard | NF | |
| Width | 76mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Number of Gangs 1 | ||
Switch Type Push Button | ||
IP Rating IP55 | ||
Current Rating 10A | ||
Colour Grey | ||
Mount Type Surface | ||
Material ABS | ||
Series Mureva Styl | ||
Range Mureva | ||
Voltage 250V | ||
Screwed/Screwless Screwless | ||
Illumination LED | ||
Minimum Box Depth 64mm | ||
Height 64mm | ||
Standards/Approvals EAC, AENOR, CE, EN 60669-1, NF | ||
Depth 64mm | ||
Fixing Standard NF | ||
Width 76mm | ||
- COO (Country of Origin):
- PL
Mureva Styl - push-button locat with LED surface mounting – grey
Related links
- Schneider Electric Grey Push Button Mureva Styl
- Schneider Electric White Push Button Mureva Styl
- Schneider Electric Grey Turn Switch Mureva Styl
- Schneider Electric Grey Double Push Button Mureva Styl
- Schneider Electric Grey 2 Gang, Mureva Styl
- Schneider Electric Grey Push Button, Mureva Styl
- Schneider Electric White 1 Gang, Mureva Styl
- Schneider Electric White 1 Gang, Mureva Styl
