Hager Grey, 1 Gang, WNC

Subtotal (1 unit)*

€23.72

(exc. VAT)

€29.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.72

*price indicative

RS Stock No.:
144-4587
Mfr. Part No.:
WNC040
Manufacturer:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Light Switch

Number of Gangs

1

IP Rating

IP55

Current Rating

10A

Colour

Grey

Mount Type

Wall

Material

Polypropylene

Series

WNC

Voltage

250V

Range

Cubyko

Finish

Grey

Width

76mm

Height

76mm

Standards/Approvals

No

Depth

83mm

COO (Country of Origin):
DE

Hager Cubyko WNC Surface Mount Switches


Hager Cubyko series WNC surface mount plate switches provide a 10 A changeover switch function in a stylish IP55 rated housing.

Hager Cubyko Plastic Moulded


Related links