Hager Grey, 1 Gang, WNC

Subtotal (1 unit)*

€33.34

(exc. VAT)

€41.01

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€33.34

*price indicative

RS Stock No.:
144-4588
Mfr. Part No.:
WNC041
Manufacturer:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Light Switch

Number of Gangs

1

IP Rating

IP55

Current Rating

10A

Mount Type

Wall

Colour

Grey

Material

Polypropylene

Series

WNC

Voltage

250V

Range

Cubyko

Finish

Grey

Height

76mm

Width

76mm

Standards/Approvals

No

Depth

85mm

COO (Country of Origin):
DE

Hager Cubyko WNC Surface Mount Switches


Hager Cubyko series WNC surface mount plate switches provide a 10 A changeover switch function in a stylish IP55 rated housing.

Hager Cubyko Plastic Moulded


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy