Hager, 16A Grey 1 Gang EV Charging Socket Witty Indoor, French 2P
- RS Stock No.:
- 252-0242
- Mfr. Part No.:
- XEV080
- Manufacturer:
- Hager
Subtotal (1 unit)*
€75.66
(exc. VAT)
€93.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.66 |
*price indicative
- RS Stock No.:
- 252-0242
- Mfr. Part No.:
- XEV080
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Number of Gangs | 1 | |
| Product Type | EV Charging Socket | |
| Colour | Grey | |
| Switched | No | |
| Indoor/Outdoor | Indoor | |
| Socket Type | French 2P | |
| Pole Configuration | 2P+T | |
| Neon Indicator | No | |
| Current Rating | 16A | |
| Material | Polycarbonate | |
| IP Rating | IP55 | |
| Finish | Matt | |
| Screwed/Screwless | Screwless | |
| Overall Height | 75mm | |
| Overall Depth | 68mm | |
| Overall Width | 75mm | |
| Standards/Approvals | NFC 61314 | |
| Series | Witty | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Number of Gangs 1 | ||
Product Type EV Charging Socket | ||
Colour Grey | ||
Switched No | ||
Indoor/Outdoor Indoor | ||
Socket Type French 2P | ||
Pole Configuration 2P+T | ||
Neon Indicator No | ||
Current Rating 16A | ||
Material Polycarbonate | ||
IP Rating IP55 | ||
Finish Matt | ||
Screwed/Screwless Screwless | ||
Overall Height 75mm | ||
Overall Depth 68mm | ||
Overall Width 75mm | ||
Standards/Approvals NFC 61314 | ||
Series Witty | ||
- COO (Country of Origin):
- PL
The Hager 3 KW 2P+E socket has screwed fixing method. It has iron grey color and is made of polycarbonate. It has IP rating IP55 and IK protection code against mechanical shock 07.
Matt surface treatment
Type of mounting projecting
Connection Type screw cage
