Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Switches
Domestic Installation Switches
Light Switches
Siemens Rocker Light Switch, 5TA2
RS Stock No.:
213-0267
Mfr. Part No.:
5TA2112
Manufacturer:
Siemens
Technical data sheets (1)
View all Light Switches
1 In stock for delivery within 2 working days
Add to Basket
Units
Add to basket
Real time stock check
Add to a parts list
Price Each
€18.24
(exc. VAT)
€22.44
(inc. VAT)
Units
Per unit
1 +
€18.24
RS Stock No.:
213-0267
Mfr. Part No.:
5TA2112
Manufacturer:
Siemens
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
ES
The Siemens delta switch device insert has miscellaneous colour. It has IP20 protection class.
Halogen Free Product
Attribute
Value
Light Switch Type
Rocker Light Switch
IP Rating
IP20
Number of Poles
2
Current Rating
10A
Mount Type
Flush
Material
Metal
Series
5TA2
Voltage Rating
250V
Standards Met
VDE
Height
70mm
Fixing Standard
VDE