Subtotal (1 unit)*
€9.41
(exc. VAT)
€11.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.41 |
*price indicative
- RS Stock No.:
- 229-9869
- Mfr. Part No.:
- 5TG7806
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Rocker Switch | |
| Colour | White | |
| Material | Thermoplastic | |
| Finish | White | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Rocker Switch | ||
Colour White | ||
Material Thermoplastic | ||
Finish White | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
The Siemens titanium white rocker switch is made up of thermoplastic.
It has IP20 rating
