Hager White Rocker Light Switch, 2 Way, 2 Gang, Kallysta
- RS Stock No.:
- 252-0223
- Mfr. Part No.:
- WK785T
- Manufacturer:
- Hager
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 252-0223
- Mfr. Part No.:
- WK785T
- Manufacturer:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Number of Gangs | 2 | |
| Light Switch Type | Rocker Light Switch | |
| Number of Ways | 2 | |
| IP Rating | IP54, IP547 | |
| Colour | White | |
| Mount Type | Flush | |
| Material | Polycarbonate | |
| Series | Kallysta | |
| Range | WK | |
| Illumination | Non-Illuminated | |
| Faceplate Depth | 12mm | |
| Height | 12mm | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Number of Gangs 2 | ||
Light Switch Type Rocker Light Switch | ||
Number of Ways 2 | ||
IP Rating IP54, IP547 | ||
Colour White | ||
Mount Type Flush | ||
Material Polycarbonate | ||
Series Kallysta | ||
Range WK | ||
Illumination Non-Illuminated | ||
Faceplate Depth 12mm | ||
Height 12mm | ||
- COO (Country of Origin):
- FR
The Hager double fingerboard light switch hs clipped fixing method and is made of polycarbonate.
Epoxy surface treatment
IP rating IP21
IP rating IP21
Related links
- Legrand White Rocker Light Switch 2 Gang, NILOE
- Schneider Electric White Rocker Light Switch 1 Gang, Lisse
- MK Electric White Rocker Light Switch 1 Gang, Metalclad
- Schneider Electric White Rocker Light Switch 2 Gang, Lisse
- Legrand White Rocker Light Switch Oteo
- MK Electric White 2 Gang, Logic Plus
- Schneider Electric White 2 Gang, Ovalis C
- Schneider Electric White 2 Gang, Lisse
