Legrand White Rocker Light Switch, 2 Way, Oteo
- RS Stock No.:
- 423-0491
- Mfr. Part No.:
- 0 860 17
- Manufacturer:
- Legrand
Image representative of range
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€31.12
(exc. VAT)
€38.28
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €31.12 | - |
| 10 - 49 | €29.60 | 4% |
| 50 + | €28.01 | 9% |
*price indicative
- RS Stock No.:
- 423-0491
- Mfr. Part No.:
- 0 860 17
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Light Switch Type | Rocker Light Switch | |
| Number of Ways | 2 | |
| IP Rating | IP2X | |
| Number of Poles | 2 | |
| Current Rating | 10A | |
| Colour | White | |
| Material | Thermoplastic | |
| Series | Oteo | |
| Voltage Rating | 250V | |
| Illumination | Neon | |
| Height | 72mm | |
| Colour Shade | White | |
| Minimum Box Depth | 30mm | |
| Width | 72mm | |
| Fixing Standard | NF | |
| Depth | 31mm | |
| Number of Modules | 2 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Light Switch Type Rocker Light Switch | ||
Number of Ways 2 | ||
IP Rating IP2X | ||
Number of Poles 2 | ||
Current Rating 10A | ||
Colour White | ||
Material Thermoplastic | ||
Series Oteo | ||
Voltage Rating 250V | ||
Illumination Neon | ||
Height 72mm | ||
Colour Shade White | ||
Minimum Box Depth 30mm | ||
Width 72mm | ||
Fixing Standard NF | ||
Depth 31mm | ||
Number of Modules 2 | ||
- COO (Country of Origin):
- FR
Related links
- Legrand White Rocker Light Switch 2 Gang, NILOE
- Schneider Electric White Rocker Light Switch 1 Gang, Lisse
- Hager White Rocker Light Switch 2 Gang, Kallysta
- MK Electric White Rocker Light Switch 1 Gang, Metalclad
- Schneider Electric White Rocker Light Switch 2 Gang, Lisse
- Schneider Electric White Rocker Light Switch 3 Gang, Lisse
- Legrand White, 2 Way
- Legrand White 1 Gang Frame
