Legrand Grey, 1 Way Square Push Button Operator, Plexo
- RS Stock No.:
- 253-8723
- Mfr. Part No.:
- 069530L
- Manufacturer:
- Legrand
Subtotal (1 box of 10 units)*
€270.18
(exc. VAT)
€332.32
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €270.18 | €27.018 |
*price indicative
- RS Stock No.:
- 253-8723
- Mfr. Part No.:
- 069530L
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Light Switch | |
| Switch Type | Square Push Button Operator | |
| Number of Ways | 1 | |
| IP Rating | IP55 | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Mount Type | Wall | |
| Colour | Grey | |
| Material | Styrene Ethylene Butylene Styrene, Mechanism: Polycarbonate, Box, Support: Polypropylene Reinforced. Front Plate, Cover Plate: Polypropylene, Rocker: ABS | |
| Terminal Type | Automatic | |
| Series | Plexo | |
| Voltage | 250V | |
| Range | Plexo | |
| Screwed/Screwless | Screwed | |
| Finish | Grey | |
| Illumination | LED | |
| Standards/Approvals | NF, VDE | |
| Fixing Standard | No | |
| Height | 70.5mm | |
| Depth | 40mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Light Switch | ||
Switch Type Square Push Button Operator | ||
Number of Ways 1 | ||
IP Rating IP55 | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Mount Type Wall | ||
Colour Grey | ||
Material Styrene Ethylene Butylene Styrene, Mechanism: Polycarbonate, Box, Support: Polypropylene Reinforced. Front Plate, Cover Plate: Polypropylene, Rocker: ABS | ||
Terminal Type Automatic | ||
Series Plexo | ||
Voltage 250V | ||
Range Plexo | ||
Screwed/Screwless Screwed | ||
Finish Grey | ||
Illumination LED | ||
Standards/Approvals NF, VDE | ||
Fixing Standard No | ||
Height 70.5mm | ||
Depth 40mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand Plexo, waterproof lighting control switches, to be completed either with a surface-mounted box or with a recessed support. Perfect sealing over time thanks to an unperforated inner membrane of the switch and clipping system ensures a strong resistance to the pressure of the wires.
Push button with tool-free quick connection
Waterproof and robust IP55 IK08 protection
Indoor or outdoor installation
