Legrand Black, 1 Way Square Push Button Operator, Plexo
- RS Stock No.:
- 253-9142
- Mfr. Part No.:
- 070733
- Manufacturer:
- Legrand
Subtotal (1 box of 5 units)*
€131.35
(exc. VAT)
€161.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €131.35 | €26.27 |
*price indicative
- RS Stock No.:
- 253-9142
- Mfr. Part No.:
- 070733
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Light Switch | |
| Switch Type | Square Push Button Operator | |
| Number of Ways | 1 | |
| IP Rating | IP55 | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Colour | Black | |
| Mount Type | Wall | |
| Terminal Type | Automatic Terminal | |
| Material | Contains A Silver Compound | |
| Series | Plexo | |
| Voltage | 250V | |
| Range | Plexo | |
| Finish | Black | |
| Fixing Standard | No | |
| Standards/Approvals | Antibacterial-546-LEG | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Light Switch | ||
Switch Type Square Push Button Operator | ||
Number of Ways 1 | ||
IP Rating IP55 | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Colour Black | ||
Mount Type Wall | ||
Terminal Type Automatic Terminal | ||
Material Contains A Silver Compound | ||
Series Plexo | ||
Voltage 250V | ||
Range Plexo | ||
Finish Black | ||
Fixing Standard No | ||
Standards/Approvals Antibacterial-546-LEG | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand Plexo is a range of waterproof equipment suitable for residential and professional technical locations with an IP 55 rating. Available in a complete version with the most essential functions for surface or recessed mounting, but also in a modular version with more functions, as well as a Mosaic adapter for functions not available in Plexo, to be mounted on a surface-mounted box with end fittings, cable gland or on a plate support for flush mounting. Available in grey or white.
Meet the needs of tertiary or semi-industrial premises
Waterproof
IP55 Protection
