Schneider Electric Anthracite, 2 Way Rocker, 1 Gang, New Unica
- RS Stock No.:
- 428-783
- Mfr. Part No.:
- NU328354
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€97.64
(exc. VAT)
€120.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.64 |
*price indicative
- RS Stock No.:
- 428-783
- Mfr. Part No.:
- NU328354
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Type | Rocker | |
| Number of Gangs | 1 | |
| Product Type | Light Switch | |
| Number of Ways | 2 | |
| IP Rating | IP4X | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Colour | Anthracite | |
| Terminal Type | Screwless | |
| Material | Polycarbonate | |
| Series | New Unica | |
| Range | New Unica | |
| Voltage | 250V | |
| Screwed/Screwless | Screwless | |
| Finish | Anthracite | |
| Illumination | No | |
| Height | 45mm | |
| Depth | 39.95mm | |
| Width | 45mm | |
| Standards/Approvals | LV Directive IEC 60669-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Type Rocker | ||
Number of Gangs 1 | ||
Product Type Light Switch | ||
Number of Ways 2 | ||
IP Rating IP4X | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Colour Anthracite | ||
Terminal Type Screwless | ||
Material Polycarbonate | ||
Series New Unica | ||
Range New Unica | ||
Voltage 250V | ||
Screwed/Screwless Screwless | ||
Finish Anthracite | ||
Illumination No | ||
Height 45mm | ||
Depth 39.95mm | ||
Width 45mm | ||
Standards/Approvals LV Directive IEC 60669-1 | ||
- COO (Country of Origin):
- ES
The Schneider Electric card switch is an electromechanical mechanism featuring a single rocker with a 1-pole, 2-way switch function. It operates with a rated current of 10 A and a rated voltage of 250 V AC, suitable for a 50/60 Hz network frequency. Designed for convenient access control, it comes in an anthracite finish (RAL 7021) for a modern and stylish look. The switch is packed in a flow-pack for easy handling and storage.
Electrical durability of 20000 cycles
Clip in fixing
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Related links
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
