Timeguard White, 2 Way, TT1
- RS Stock No.:
- 765-377
- Mfr. Part No.:
- TT1002
- Manufacturer:
- Timeguard
Subtotal (1 unit)*
€68.50
(exc. VAT)
€84.26
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.50 |
*price indicative
- RS Stock No.:
- 765-377
- Mfr. Part No.:
- TT1002
- Manufacturer:
- Timeguard
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timeguard | |
| Product Type | Timer Switch | |
| Number of Ways | 2 | |
| IP Rating | IP20 | |
| Current Rating | 40A | |
| Mount Type | Wall Mount | |
| Colour | White | |
| Material | ABS | |
| Series | TT1 | |
| Voltage | 240V | |
| Range | HobGuard | |
| Height | 85mm | |
| Standards/Approvals | EN 60730 | |
| Select all | ||
|---|---|---|
Brand Timeguard | ||
Product Type Timer Switch | ||
Number of Ways 2 | ||
IP Rating IP20 | ||
Current Rating 40A | ||
Mount Type Wall Mount | ||
Colour White | ||
Material ABS | ||
Series TT1 | ||
Voltage 240V | ||
Range HobGuard | ||
Height 85mm | ||
Standards/Approvals EN 60730 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
