Schneider Electric White, 3 Gang, D-Life
- RS Stock No.:
- 287-5993
- Mfr. Part No.:
- MTN4030-6520
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€150.41
(exc. VAT)
€185.00
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €150.41 |
*price indicative
- RS Stock No.:
- 287-5993
- Mfr. Part No.:
- MTN4030-6520
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 3 | |
| Product Type | Light Switch | |
| IP Rating | IP20 | |
| Colour | White | |
| Series | D-Life | |
| Range | Merten | |
| Finish | White | |
| Standards/Approvals | RoHS | |
| Height | 90mm | |
| Depth | 12mm | |
| Width | 234mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 3 | ||
Product Type Light Switch | ||
IP Rating IP20 | ||
Colour White | ||
Series D-Life | ||
Range Merten | ||
Finish White | ||
Standards/Approvals RoHS | ||
Height 90mm | ||
Depth 12mm | ||
Width 234mm | ||
- COO (Country of Origin):
- DE
The Schneider Electric Merten D-Life Cover Frame in crystal white is a sleek and stylish addition to any modern home. With a surface finish that is both elegant and durable, this cover frame not only enhances the aesthetic appeal of your space but also provides reliable protection for your electrical switches. Designed with attention to detail, this 3-gang cover frame is part of the renowned Merten range, delivering both functionality and style.
3-gang cover frame for multiple switches
Crystal white colour tint for a modern look
Matt surface finish for a sophisticated touch
Made of high-quality glass material for durability
IP20 degree of protection for safety
