Schneider Electric Anthracite, 3 Gang, Unica
- RS Stock No.:
- 287-6010
- Mfr. Part No.:
- NU123454
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€100.89
(exc. VAT)
€124.09
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.89 |
*price indicative
- RS Stock No.:
- 287-6010
- Mfr. Part No.:
- NU123454
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 3 | |
| Product Type | Light Switch | |
| Colour | Anthracite | |
| Mount Type | Surface | |
| Material | ABS | |
| Series | Unica | |
| Range | New Unica | |
| Height | 165mm | |
| Depth | 60mm | |
| Width | 230mm | |
| Standards/Approvals | EU RoHS, REACH, WEEE, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 3 | ||
Product Type Light Switch | ||
Colour Anthracite | ||
Mount Type Surface | ||
Material ABS | ||
Series Unica | ||
Range New Unica | ||
Height 165mm | ||
Depth 60mm | ||
Width 230mm | ||
Standards/Approvals EU RoHS, REACH, WEEE, RoHS | ||
- COO (Country of Origin):
- ES
The Schneider Electric workstation, part of the New Unica range, is a versatile surface mounting solution with a modern anthracite design. It offers 3 x 4 modules in a vertical position, making it suitable for various applications.
Comes with a cover frame and fixing frame for easy installation
Constructed with ABS material for durability and resistance to chemical agents
Provides 5 removable cable entry plates for convenient wiring
IK04 degree of protection ensures durability in demanding environments
Green Premium product with sustainable offer status for environmental consciousness
Related links
- Schneider Electric Anthracite Unica Pro
- Schneider Electric Anthracite 3 Gang Cover Plate
- Schneider Electric Anthracite 3 Gang Light Switch Cover
- Schneider Electric Anthracite 3 Gang Cover, Repacked
- Schneider Electric Anthracite Ovalis
- Schneider Electric Anthracite 3 Gang Electrical Socket KNX
- Schneider Electric Anthracite Unica
- Schneider Electric Anthracite Unica
