RS Better World
Schneider Electric Anthracite, 3 Gang, Ovalis
- RS Stock No.:
- 287-6121
- Mfr. Part No.:
- S340706
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€9.85
(exc. VAT)
€12.12
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.85 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 287-6121
- Mfr. Part No.:
- S340706
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Gangs | 3 | |
| IP Rating | IP21D | |
| Colour | Anthracite | |
| Mount Type | Flush | |
| Series | Ovalis | |
| Better World Verification | Certified Cradle to Cradle | |
| Better World Product | Yes | |
| Standards/Approvals | EN 60669-1, NF, 2006/95/EWG, UNE 20315-1-1, IK04, IP21 D, N, Aenor: 030/2205, NF C 61-314, LCIE: NF 603415A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Number of Gangs 3 | ||
IP Rating IP21D | ||
Colour Anthracite | ||
Mount Type Flush | ||
Series Ovalis | ||
Better World Verification Certified Cradle to Cradle | ||
Better World Product Yes | ||
Standards/Approvals EN 60669-1, NF, 2006/95/EWG, UNE 20315-1-1, IK04, IP21 D, N, Aenor: 030/2205, NF C 61-314, LCIE: NF 603415A | ||
- COO (Country of Origin):
- ES
The Schneider Electric cover frame, Ovalis, with 3 gangs in anthracite colour is a high-quality product suitable for indoor use. It is made of durable thermoplastic ABS-UV stabilised material and offers a sleek design with a matt finish. With resistance to various chemical agents and environmental conditions, this cover frame is a reliable choice for your electrical installations.
Triple frame design with horizontal installation direction and 71 mm distance between centres
Flush device mounting with clip-in fixing mode for easy installation
Resistant to alcohol, lactic acid, bleach, ammonia, soapy water, hydrogen peroxide, hexane, and more
UV resistant with IK04 and IP21D protection ratings for durability
Complies with EN 60669-1, NF C 61-314, UNE 20315-1-1 standards for safety and quality assurance
Green Premium product with REACh, EU RoHS, and China RoHS compliance for environmental sustainability
Related links
- Schneider Electric Anthracite Ovalis
- Schneider Electric Anthracite Unica
- Schneider Electric Anthracite Unica Pro
- Schneider Electric Anthracite Ovalis
- Schneider Electric Anthracite Ovalis
- Schneider Electric Anthracite Ovalis
- Schneider Electric White Ovalis
- Schneider Electric Anthracite 3 Gang Light Switch Cover
