Schneider Electric Anthracite 3 Gang Electrical Socket KNX

Subtotal (1 unit)*

€29.62

(exc. VAT)

€36.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.62

*price indicative

RS Stock No.:
110-222
Mfr. Part No.:
MTN6193-6034
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Electrical Socket

Number of Gangs

3

Colour

Anthracite

Mount Type

Flush

Material

Plastic

IP Rating

IP20

Finish

Varnish

Range

KNX

Series

KNX

Standards/Approvals

CHINA RoHS, WEEE, REACH, RoHS, EU RoHS

COO (Country of Origin):
CN
The Schneider Electric push button, features a sleek anthracite finish and three rockers for convenient control. It is a sustainable and environmentally friendly product, with a Green Premium status and compliance with various regulations. The push button is easy to install with flush mounting and is made of durable plastic material. The varnished surface treatment adds to its aesthetic appeal, making it a stylish addition to any home or commercial space.

Three gang push button with rockers for versatile control options

Anthracite finish for a modern and sleek look

Flush mounting for easy installation

Durable plastic material for long-lasting use

Compliant with Green Premium status and various regulations for sustainability

Varnished surface treatment for added protection and style

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy