Schneider Electric Anthracite Rotary Push, 1 Gang, Unica

Subtotal (1 unit)*

€113.70

(exc. VAT)

€139.85

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€113.70

*price indicative

RS Stock No.:
287-6030
Mfr. Part No.:
NU351454
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Gangs

1

Product Type

Light Switch

Switch Type

Rotary Push

IP Rating

IP20

Current Rating

16A

Colour

Anthracite

Mount Type

Flush

Material

Polycarbonate

Terminal Type

Screw

Series

Unica

Range

New Unica

Screwed/Screwless

Screwed

Voltage

230V

Finish

Painted, Powder Coated

Height

47mm

Depth

47mm

Width

45mm

Standards/Approvals

EN 60669-2-1 EN 60730-2-7 EN 301-489-17 EN 300-328

COO (Country of Origin):
LV
The Schneider Electric dimmer is a high-quality product designed for light control. With a universal dimmer type, it offers a wide range of compatibility with different types of lamps, including incandescent, halogen, and LED lamps. The dimmer also comes with memory function, short-circuit protection, and overheating protection for added safety.

Universal dimmer type suitable for various types of lamps

Memory function for convenience

Short-circuit protection for safety

Overheating protection for durability

Wide operational voltage range of 230V AC at 50Hz

Control type includes local and remote options

Easy installation with screw terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy