Schneider Electric White, 1 Gang, Ovalis
- RS Stock No.:
- 287-6104
- Mfr. Part No.:
- S320401
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€41.94
(exc. VAT)
€51.59
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.94 |
*price indicative
- RS Stock No.:
- 287-6104
- Mfr. Part No.:
- S320401
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Light Switch | |
| IP Rating | IP20 | |
| Current Rating | 2A, 4A | |
| Colour | White | |
| Mount Type | Flush | |
| Material | ABS | |
| Terminal Type | Screw | |
| Series | Ovalis | |
| Voltage | 250V | |
| Screwed/Screwless | Screwed | |
| Finish | Matt | |
| Standards/Approvals | EN 60950-1, EN 60335-1, EN 61558-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Light Switch | ||
IP Rating IP20 | ||
Current Rating 2A, 4A | ||
Colour White | ||
Mount Type Flush | ||
Material ABS | ||
Terminal Type Screw | ||
Series Ovalis | ||
Voltage 250V | ||
Screwed/Screwless Screwed | ||
Finish Matt | ||
Standards/Approvals EN 60950-1, EN 60335-1, EN 61558-1 | ||
- COO (Country of Origin):
- CN
The Schneider Electric USB charger from the Ovalis C Series offers a convenient and stylish solution for charging your devices. With a maximum load current of 2.4 A and dual USB ports for type A and type C connections, this charger is designed to meet your charging needs efficiently. The charger features a sleek white finish and is suitable for indoor use.
Dual USB ports with type A and type C connections
Maximum load current of 2.4 A for each port
Short-circuit protection for added safety
Compact and flush mounting design
Resistant to various chemical agents
Energy-efficient with low power consumption
IP20 protection rating for durability
Related links
- Schneider Electric White Ovalis
- Schneider Electric White 1 Gang, Ovalis
- Schneider Electric White 1 Gang Plug Socket Ovalis Indoor
- Schneider Electric White 1 Gang Cover, Repacked
- Schneider Electric White Wiser
- Schneider Electric White 1 Gang Cover
- Schneider Electric White 1 Gang Cover Plate
- Schneider Electric White Odace 2011
