Schneider Electric White, 1 Gang, Odace 2011
- RS Stock No.:
- 287-6156
- Mfr. Part No.:
- S520802KW
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€14.11
(exc. VAT)
€17.36
(inc. VAT)
Last RS stock
- Final 9 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €14.11 |
*price indicative
- RS Stock No.:
- 287-6156
- Mfr. Part No.:
- S520802KW
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Gangs | 1 | |
| IP Rating | IP21D | |
| Colour | White | |
| Mount Type | Flush | |
| Series | Odace 2011 | |
| Standards/Approvals | 2006/95/EEC NF C 61-314 EN 60669-1 NBN C 61-112-1 UNE 20315-1-1, AENOR: 030/2205LCIE: CCA-FR_598285BLCIE: NF 603415ANNF | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Number of Gangs 1 | ||
IP Rating IP21D | ||
Colour White | ||
Mount Type Flush | ||
Series Odace 2011 | ||
Standards/Approvals 2006/95/EEC NF C 61-314 EN 60669-1 NBN C 61-112-1 UNE 20315-1-1, AENOR: 030/2205LCIE: CCA-FR_598285BLCIE: NF 603415ANNF | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace Kvadrat 1 gang cover frame in white is a durable and stylish addition to your home electrical setup. With a sleek design and high-quality materials, it offers both aesthetic appeal and practicality for your electrical needs.
1 gang cover frame for Odace range of products
Horizontal/vertical installation direction for flexible use
Flush device mounting for seamless integration
Resistant to various chemical agents for long-lasting durability
IK04 degree of protection and IP21D degree of protection for added safety
Green Premium product with sustainable offer status
RoHS Directive compliant and free of toxic heavy metals
No need for specific recycling operations, ensuring environmental friendliness
Related links
- Schneider Electric White Odace 2011
- Schneider Electric White 1 Gang, Odace 2011
- Schneider Electric White Dimmer Light Switch Odace 2011
- Schneider Electric White 1 Gang, Odace 2011
- Schneider Electric White 1 Gang, Odace 2011
- Schneider Electric White Odace 2011
- Schneider Electric White Odace 2011
- Schneider Electric White Odace 2011
