RS Better World
Schneider Electric Anthracite, 2 Gang, Ovalis
- RS Stock No.:
- 287-6120
- Mfr. Part No.:
- S340704
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€6.55
(exc. VAT)
€8.06
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.55 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 287-6120
- Mfr. Part No.:
- S340704
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Gangs | 2 | |
| IP Rating | IP21D | |
| Colour | Anthracite | |
| Mount Type | Flush | |
| Series | Ovalis | |
| Better World Verification | Certified Cradle to Cradle | |
| Better World Product | Yes | |
| Standards/Approvals | UNE 01511 00695EWG 6114 EN 606691 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Number of Gangs 2 | ||
IP Rating IP21D | ||
Colour Anthracite | ||
Mount Type Flush | ||
Series Ovalis | ||
Better World Verification Certified Cradle to Cradle | ||
Better World Product Yes | ||
Standards/Approvals UNE 01511 00695EWG 6114 EN 606691 | ||
- COO (Country of Origin):
- ES
The Schneider Electric sleek and modern Schneider Ovalis cover frame is designed to enhance the aesthetic of your home. With its double frame design and anthracite colour tint, it adds a touch of sophistication to any room. Made from high-quality thermoplastic ABS-UV stabilised material, this cover frame is not only stylish but also durable, making it ideal for indoor use.
2 gangs cover frame for a stylish and modern look
Horizontal installation direction for easy setup
Resistant to a wide range of chemical agents for long-lasting use
Flush mounting and clip-in fixing mode for seamless integration
UV resistant surface finish for protection against sunlight
Related links
- Schneider Electric Anthracite Ovalis
- Schneider Electric Anthracite Unica
- Schneider Electric Anthracite 2 Gang Cover
- Schneider Electric Anthracite New Unica
- Schneider Electric Anthracite 2 Gang Cover Plate
- Schneider Electric Anthracite Odace 2011
- Schneider Electric Anthracite Unica Pro
- Schneider Electric Anthracite 2 Gang Light Switch Cover
