RS Better World

Schneider Electric Anthracite, 2 Gang, Ovalis

Subtotal (1 unit)*

€6.55

(exc. VAT)

€8.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 02 November 2026
  • Plus 2 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.55

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
287-6123
Mfr. Part No.:
S340724
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Light Switch

Number of Gangs

2

IP Rating

IP21D

Colour

Anthracite

Mount Type

Flush

Material

Thermoplastic

Series

Ovalis

Range

Ovalis

Finish

Matt

Better World Verification

Certified Cradle to Cradle

Better World Product

Yes

Depth

10mm

Width

87mm

Height

158mm

Standards/Approvals

00695EWG, UNE 01511, EN 606691

COO (Country of Origin):
ES
The Schneider Electric double gang cover frame from the Schneider Ovalis C Series is designed for vertical installation with a distance between 71mm centres. It comes in an elegant anthracite colour with a matt finish, made of thermoplastic ABS-UV stabilized material. With a height of 158mm, width of 87mm, and a depth of 10mm, this cover frame is not only stylish but also durable and resistant to various chemical agents. It is suitable for indoor use and meets the standards of UNE, EN, NF, and 2006/95/EEC.

Double gang cover frame for vertical installation

Anthracite colour with a matt finish

Made of durable thermoplastic ABS-UV stabilized material

Height of 158mm, width of 87mm, and a depth of 10mm

Resistant to various chemical agents such as alcohol, lactic acid, and bleach

Meets standards of UNE, EN, NF, and 2006/95/EEC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy