Schneider Electric Bronze, 2 Gang, Odace 2011
- RS Stock No.:
- 287-6164
- Mfr. Part No.:
- S520804L
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€25.04
(exc. VAT)
€30.80
(inc. VAT)
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.04 |
*price indicative
- RS Stock No.:
- 287-6164
- Mfr. Part No.:
- S520804L
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Gangs | 2 | |
| IP Rating | IP21D | |
| Colour | Bronze | |
| Mount Type | Flush | |
| Material | Polycarbonate | |
| Series | Odace 2011 | |
| Range | Odace | |
| Finish | Brushed | |
| Height | 85mm | |
| Depth | 10mm | |
| Standards/Approvals | EWG, EN 606691, UNE 01511, 006, NBN C 61111, 95 | |
| Width | 156mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Number of Gangs 2 | ||
IP Rating IP21D | ||
Colour Bronze | ||
Mount Type Flush | ||
Material Polycarbonate | ||
Series Odace 2011 | ||
Range Odace | ||
Finish Brushed | ||
Height 85mm | ||
Depth 10mm | ||
Standards/Approvals EWG, EN 606691, UNE 01511, 006, NBN C 61111, 95 | ||
Width 156mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric Cover frame from the Odace Touch range is a stylish and functional addition to any space. With a brushed bronze finish and white support, this 2 gang cover frame offers a modern touch to your interior design. The product is made of durable materials and is resistant to various chemical agents, making it a reliable choice for long-term use.
2 gangs cover frame suitable for horizontal or vertical installation
Double frame design with a distance of 71mm between centres
Resistant to alcohol, lactic acid, bleach, ammonia, and more
Aluminium material with PC decorative frame for durability
IP21D protection and IK04 degree of protection for safety
Green Premium product with RoHS compliance and minimum 38% recycled plastic content
Related links
- Schneider Electric Bronze 2 Gang Cover Plate
- Schneider Electric Bronze Odace 2011
- Schneider Electric White Odace 2011
- Schneider Electric Blue Push Button Odace 2011
- Schneider Electric Grey Odace 2011
- Schneider Electric Anthracite Odace 2011
- Schneider Electric Blue 2 Gang, Odace 2011
- Schneider Electric Blue Odace 2011
