Schneider Electric White, 2 Gang, Odace 2011

Subtotal (1 unit)*

€5.71

(exc. VAT)

€7.02

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 38 unit(s), ready to ship from another location
Units
Per unit
1 +€5.71

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€3.70

(exc. VAT)

€4.55

(inc. VAT)

RS Stock No.:
287-6162
Mfr. Part No.:
S520804
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Light Switch

Number of Gangs

2

IP Rating

IP21D

Colour

White

Mount Type

Flush

Series

Odace 2011

Standards/Approvals

No

COO (Country of Origin):
ES
The Schneider Electric cover frame , part of the Odace Touch range, is a stylish and functional addition to your electrical fittings. With a glossy white finish and a durable thermoplastic material, this cover frame is designed for both horizontal and vertical installation. It offers a double frame design and easy clip-in fixing mode for hassle-free installation. The cover frame is resistant to various chemical agents and meets standards for environmental protection.

Glossy white cover frame suitable for 2 gangs

Durable thermoplastic ABS-UV stabilised material for long-lasting use

Horizontal/vertical installation with 71mm distance between centres

Double frame design with clip-in fixing mode for easy installation

Resistant to various chemical agents for enhanced durability

Meets standards for environmental protection and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy