Schneider Electric Brown, 3 Gang, Odace 2011
- RS Stock No.:
- 287-6171
- Mfr. Part No.:
- S520806N
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€47.06
(exc. VAT)
€57.88
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.06 |
*price indicative
- RS Stock No.:
- 287-6171
- Mfr. Part No.:
- S520806N
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Gangs | 3 | |
| IP Rating | IP21D | |
| Mount Type | Flush | |
| Colour | Brown | |
| Material | Polycarbonate | |
| Series | Odace 2011 | |
| Range | Odace | |
| Finish | Matt | |
| Depth | 10mm | |
| Standards/Approvals | 6114 UNE 01511 006, EWG EN 606691 NBN C 61111, 95 | |
| Width | 227mm | |
| Height | 85mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Number of Gangs 3 | ||
IP Rating IP21D | ||
Mount Type Flush | ||
Colour Brown | ||
Material Polycarbonate | ||
Series Odace 2011 | ||
Range Odace | ||
Finish Matt | ||
Depth 10mm | ||
Standards/Approvals 6114 UNE 01511 006, EWG EN 606691 NBN C 61111, 95 | ||
Width 227mm | ||
Height 85mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric 3 gangs Odace Touch cover frame is designed with a wood aesthetic, making it a stylish addition to any home or office. With its horizontal/vertical installation direction and triple frame type, it offers versatility and ease of use. The frame is made of PC (polycarbonate) and wood, ensuring durability and a sleek finish. Suitable for various environments, this cover frame is resistant to a range of chemical agents and meets multiple standards for quality and safety.
Horizontal/vertical installation direction for flexible use
Triple frame type for added durability
PC and wood material for a stylish finish
Resistant to a variety of chemical agents for long-lasting use
Meets quality and safety standards for peace of mind
Related links
- Schneider Electric Brown Odace 2011
- Schneider Electric Brown Odace 2011
- Schneider Electric Bronze Odace 2011
- Schneider Electric Grey Odace 2011
- Schneider Electric Blue Rocker Odace 2011
- Schneider Electric White Odace 2011
- Schneider Electric Brown 3 Gang Light Switch Cover
- Schneider Electric Brown 3 Gang Frame
