Schneider Electric Brown, 2 Gang, Odace 2011
- RS Stock No.:
- 287-6165
- Mfr. Part No.:
- S520804N
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€31.37
(exc. VAT)
€38.59
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.37 |
*price indicative
- RS Stock No.:
- 287-6165
- Mfr. Part No.:
- S520804N
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 2 | |
| Product Type | Light Switch | |
| IP Rating | IP21D | |
| Mount Type | Flush | |
| Colour | Brown | |
| Material | Polycarbonate | |
| Series | Odace 2011 | |
| Range | Odace | |
| Finish | Matt | |
| Width | 156mm | |
| Standards/Approvals | EWG, 006, 95, EN 606691, NBN C 61111, UNE 01511 | |
| Depth | 10mm | |
| Height | 85mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 2 | ||
Product Type Light Switch | ||
IP Rating IP21D | ||
Mount Type Flush | ||
Colour Brown | ||
Material Polycarbonate | ||
Series Odace 2011 | ||
Range Odace | ||
Finish Matt | ||
Width 156mm | ||
Standards/Approvals EWG, 006, 95, EN 606691, NBN C 61111, UNE 01511 | ||
Depth 10mm | ||
Height 85mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric Cover Frame from the Odace Touch range is a stylish 2-gang frame made of polycarbonate and wood. With a sleek design and resistant to various chemical agents, this frame is a reliable choice for any installation.
Stylish cover frame suitable for flush mounting
Resistant to alcohol, lactic acid, bleach, ammonia, and more
Double frame design with a wood finish for a sleek look
Easy clip-in fixing mode for simple installation
Meets various environmental standards for safety and sustainability
Related links
- Schneider Electric Brown Odace 2011
- Schneider Electric Brown Odace 2011
- Schneider Electric Anthracite Odace 2011
- Schneider Electric White Odace 2011
- Schneider Electric Grey Odace 2011
- Schneider Electric Blue Push Button Odace 2011
- Schneider Electric Blue 2 Gang, Odace 2011
- Schneider Electric Blue Odace 2011
