Schneider Electric White, 3 Gang, Odace 2011
- RS Stock No.:
- 287-6128
- Mfr. Part No.:
- S500706
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€13.96
(exc. VAT)
€17.17
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.96 |
*price indicative
- RS Stock No.:
- 287-6128
- Mfr. Part No.:
- S500706
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Gangs | 3 | |
| IP Rating | IP21D | |
| Mount Type | Flush | |
| Colour | White | |
| Series | Odace 2011 | |
| Standards/Approvals | EN 606691, 95, UNE 01511, EWG, 006 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Number of Gangs 3 | ||
IP Rating IP21D | ||
Mount Type Flush | ||
Colour White | ||
Series Odace 2011 | ||
Standards/Approvals EN 606691, 95, UNE 01511, EWG, 006 | ||
- COO (Country of Origin):
- ES
The Schneider Electric stylish Odace Styl cover frame is designed with antibacterial properties, making it ideal for sensitive environments. With a glossy white finish and triple design, this cover frame is not only aesthetically pleasing but also durable. It is chemical-resistant and suitable for use in a wide range of installations, making it a versatile choice for various applications.
Antibacterial triple cover frame for Odace Styl range
Glossy white finish with a sleek design
Chemical-resistant to various substances including alcohol, bleach, and ammonia
Suitable for horizontal or vertical installation with clip-in fixing mode
Compact dimensions of 85mm height, 227mm width, and 10mm depth
Weighs only 0.02999 kg for easy handling and mounting
Compliant with standards NF C 61-314, EN 60669-1, and more for quality assurance
