Schneider Electric Grey, Odace 2011

Subtotal (1 unit)*

€18.96

(exc. VAT)

€23.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.96

*price indicative

RS Stock No.:
287-6185
Mfr. Part No.:
S530206
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Light Switch

IP Rating

IP21D

Current Rating

10A

Mount Type

Flush

Colour

Grey

Terminal Type

Screw

Material

Thermoplastic

Series

Odace 2011

Screwed/Screwless

Screwed

Voltage

250V

Range

Odace

Standards/Approvals

EN 60669-1 2006/95/EEC

Depth

33.6mm

Height

71mm

Width

71mm

COO (Country of Origin):
ES
The Schneider Electric Odace push-button is a reliable light control device with a rated current of 10 A and rated operational voltage of 250 V. It offers a durable design with a service life of 20000 cycles at ON and OFF. The push-button features a lightable design and is resistant to various chemical agents, making it suitable for a wide range of applications.

10 A rated current and 250 V rated operational voltage for efficient light control

Push-button actuator with impulse relay for easy operation

Durable design with a service life of 20000 cycles at ON and OFF

Resistant to alcohol, lactic acid, bleach, ammonia, and other chemical agents for enhanced longevity

Compact dimensions of 71mm x 71mm x 33.6mm for versatile mounting options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy