Schneider Electric Grey, 2 Gang, Odace 2011

Subtotal (1 unit)*

€9.29

(exc. VAT)

€11.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.29

*price indicative

RS Stock No.:
287-6200
Mfr. Part No.:
S530804
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Light Switch

Number of Gangs

2

IP Rating

IP21D

Colour

Grey

Mount Type

Flush

Material

TPE

Series

Odace 2011

Range

Odace

Finish

Matt

Depth

10mm

Width

156mm

Standards/Approvals

UNE 20315-1-1, NBN C 61-112-1, NF C 61-314, EN 60669-1, 2006/95/EWG

Height

85mm

COO (Country of Origin):
ES
The Schneider Electric Odace Touch Cover Frame is a durable and stylish 2-gang cover frame made of aluminium. With a sleek matte finish, this cover frame is designed for horizontal or vertical installation and features a double frame for added stability. The frame is resistant to various chemical agents and meets industry standards for quality and safety.

2-gang cover frame made of aluminium for durability

Sleek matte finish for a stylish look

Double frame for enhanced stability during installation

Resistant to a variety of chemical agents for long-lasting use

Meets industry standards for quality and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy