Schneider Electric Grey, 2 Gang, Odace 2011
- RS Stock No.:
- 287-6202
- Mfr. Part No.:
- S530804V
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€31.37
(exc. VAT)
€38.59
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.37 |
*price indicative
- RS Stock No.:
- 287-6202
- Mfr. Part No.:
- S530804V
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 2 | |
| Product Type | Light Switch | |
| IP Rating | IP21D | |
| Colour | Grey | |
| Mount Type | Flush | |
| Series | Odace 2011 | |
| Standards/Approvals | 2006/95/EEC UNE 20315-1-1 NBN C 61-112-1 EN 60669-1 NF C 61-314, AENOR: 030/2205(RETURN)LCIE: NF 603415A(RETURN)N(RETURN)NF | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 2 | ||
Product Type Light Switch | ||
IP Rating IP21D | ||
Colour Grey | ||
Mount Type Flush | ||
Series Odace 2011 | ||
Standards/Approvals 2006/95/EEC UNE 20315-1-1 NBN C 61-112-1 EN 60669-1 NF C 61-314, AENOR: 030/2205(RETURN)LCIE: NF 603415A(RETURN)N(RETURN)NF | ||
- COO (Country of Origin):
- FR
The Schneider Electric Odace Touch cover frame is a durable and stylish addition to your home, with a sleek aluminium finish. It is designed to be installed horizontally or vertically, with a double frame type for added stability. The cover frame is resistant to a variety of chemical agents and is suitable for use in a range of temperatures. With its True stone surface finish and stone veneer material, this cover frame combines functionality with a modern aesthetic.
Two gangs cover frame suitable for Odace products
Horizontal or vertical installation direction for flexibility
Double frame type for added stability
Resistant to a variety of chemical agents for durability
True stone surface finish and stone veneer material for a modern look
Related links
- Schneider Electric Grey Odace 2011
- Schneider Electric Grey 2 Gang, Odace 2011
- Schneider Electric Grey 1 Gang, Odace 2011
- Schneider Electric Grey 1 Gang, Odace 2011
- Schneider Electric Grey 1 Gang, Odace 2011
- Schneider Electric Grey 2 Gang Cover Plate
- Schneider Electric Grey Unica
- Schneider Electric Grey 2 Gang Plug Socket Mureva Styl Indoor & Outdoor
