Schneider Electric Anthracite, 1 Gang, Odace 2011
- RS Stock No.:
- 287-6214
- Mfr. Part No.:
- S540462
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€121.29
(exc. VAT)
€149.19
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €121.29 |
*price indicative
- RS Stock No.:
- 287-6214
- Mfr. Part No.:
- S540462
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Light Switch | |
| IP Rating | IP54, IP547 | |
| Mount Type | Flush | |
| Colour | Anthracite | |
| Material | TPE | |
| Terminal Type | Female Cable | |
| Series | Odace 2011 | |
| Range | Odace | |
| Screwed/Screwless | Screwed | |
| Finish | Anthracite | |
| Depth | 41.7mm | |
| Width | 71mm | |
| Standards/Approvals | EN 50049 + EN 50157 | |
| Minimum Box Depth | 25.7mm | |
| Height | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Light Switch | ||
IP Rating IP54, IP547 | ||
Mount Type Flush | ||
Colour Anthracite | ||
Material TPE | ||
Terminal Type Female Cable | ||
Series Odace 2011 | ||
Range Odace | ||
Screwed/Screwless Screwed | ||
Finish Anthracite | ||
Depth 41.7mm | ||
Width 71mm | ||
Standards/Approvals EN 50049 + EN 50157 | ||
Minimum Box Depth 25.7mm | ||
Height 71mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric Odace data socket is a high-quality mechanism with a fixing frame, designed to provide audio and video connectivity in a convenient and reliable manner. With its HDMI type A Female connector, this socket offers a seamless solution for your audio and video needs. The socket comes in an elegant Anthracite colour, making it a stylish addition to any space.
Flush mountable HDMI type A Female socket for easy installation
Resistance to various chemical agents for long-lasting durability
Compact and lightweight design with dimensions of 71 x 71 x 41.7 mm for easy integration
Compliant with EN standards for quality assurance
IP21 and IK04 degree of protection for safety and reliability
Related links
- Schneider Electric Anthracite Odace 2011
- Schneider Electric Anthracite 1 Gang, Odace 2011
- Schneider Electric Anthracite Rocker Light Switch Odace 2011
- Schneider Electric Anthracite 1 Gang, Odace 2011
- Schneider Electric French 2P
- Schneider Electric Anthracite Repacked
- Schneider Electric Anthracite 1 Gang Plug Socket Unica
- Schneider Electric Anthracite Unica
