Schneider Electric Anthracite, 2 Gang, Odace 2011
- RS Stock No.:
- 287-6218
- Mfr. Part No.:
- S540485
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€52.62
(exc. VAT)
€64.72
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.62 |
*price indicative
- RS Stock No.:
- 287-6218
- Mfr. Part No.:
- S540485
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Gangs | 2 | |
| IP Rating | IP547, IP54 | |
| Colour | Anthracite | |
| Mount Type | Flush | |
| Terminal Type | IDC | |
| Material | TPE | |
| Series | Odace 2011 | |
| Screwed/Screwless | Screwed | |
| Range | Odace | |
| Finish | Matt | |
| Standards/Approvals | ANSI TIA EIA-568-B-2 IEC 60603-7-5 IEC 60603-7 ISO IEC 11801 ANSI TIA EIA-568-B-2-1 EN 50173-1 TIA EIA-568 | |
| Width | 71mm | |
| Height | 71mm | |
| Depth | 41.7mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Number of Gangs 2 | ||
IP Rating IP547, IP54 | ||
Colour Anthracite | ||
Mount Type Flush | ||
Terminal Type IDC | ||
Material TPE | ||
Series Odace 2011 | ||
Screwed/Screwless Screwed | ||
Range Odace | ||
Finish Matt | ||
Standards/Approvals ANSI TIA EIA-568-B-2 IEC 60603-7-5 IEC 60603-7 ISO IEC 11801 ANSI TIA EIA-568-B-2-1 EN 50173-1 TIA EIA-568 | ||
Width 71mm | ||
Height 71mm | ||
Depth 41.7mm | ||
- COO (Country of Origin):
- DK
The Schneider Electric Data socket with fixing frame in anthracite colour is a high-quality RJ45 mechanism designed for Cat.6 installations. With a sleek matt finish and resistance to various chemical agents, this product is ideal for demanding environments.
Mechanism with fixing frame for secure installation
Resistance to chemical agents: Resistant to alcohol, acids, and other cleaning agents
Compact size of 71mm x 71mm x 41.7mm for easy installation
IP21 rated for protection against dust and small objects
IK04 rated for impact resistance
Related links
- Schneider Electric Anthracite Odace 2011
- Schneider Electric Anthracite 1 Gang, Odace 2011
- Schneider Electric Anthracite 1 Gang, Odace 2011
- Schneider Electric Anthracite Odace 2011
- Schneider Electric Anthracite Odace 2011
- Schneider Electric Anthracite Interface Unit Odace 2011
- Schneider Electric Anthracite Rocker Light Switch Odace 2011
- Schneider Electric Anthracite Unica
