Schneider Electric Black, 1 Gang, System M
- RS Stock No.:
- 288-1428
- Mfr. Part No.:
- MTN4010-3614
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€13.61
(exc. VAT)
€16.74
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.61 |
*price indicative
- RS Stock No.:
- 288-1428
- Mfr. Part No.:
- MTN4010-3614
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 1 | |
| Product Type | Light Switch | |
| IP Rating | IP20 | |
| Mount Type | Vertical, Horizontal | |
| Colour | Black | |
| Material | Polycarbonate | |
| Series | System M | |
| Finish | Matt | |
| Standards/Approvals | REACHVerordnung (REACH ), RoHSRichtlinie für (RoHS for ), EURoHSRichtlinie (EU RoHS ) | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 1 | ||
Product Type Light Switch | ||
IP Rating IP20 | ||
Mount Type Vertical, Horizontal | ||
Colour Black | ||
Material Polycarbonate | ||
Series System M | ||
Finish Matt | ||
Standards/Approvals REACHVerordnung (REACH ), RoHSRichtlinie für (RoHS for ), EURoHSRichtlinie (EU RoHS ) | ||
- COO (Country of Origin):
- DE
The Schneider Electric 1 gang cover frame from the Merten M-Pure range is designed in anthracite colour with a matte finish. This polycarbonate cover frame can be mounted horizontally or vertically, offering IP20 degree of protection. Ideal for small commercial and residential settings, this product complies with REACh, EU RoHS, and China RoHS regulations, ensuring sustainability and safety.
1 gang cover frame in anthracite colour
Polycarbonate material for durability
Matte finish for a sleek look
Horizontal and vertical mounting options
IP20 degree of protection against small objects
Compliant with REACh and EU RoHS
Related links
- Schneider Electric Black System M
- Schneider Electric White System M
- Schneider Electric Black MTN
- Schneider Electric Black 1 Gang Electrical Socket System M Indoor
- Schneider Electric Black 1 Gang Light Switch Cover
- Schneider Electric Black 1 Gang Cover
- Schneider Electric Grey System M
- Schneider Electric Black Odace 2011
